
MLG1005S2N0STD25 | |
|---|---|
DigiKey Part Number | 445-16279-2-ND - Tape & Reel (TR) 445-16279-1-ND - Cut Tape (CT) 445-16279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N0STD25 |
Description | FIXED IND 2NH 900MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N0STD25 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 7 @ 100MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.07900 | €0.79 |
| 25 | €0.07320 | €1.83 |
| 50 | €0.06880 | €3.44 |
| 100 | €0.06490 | €6.49 |
| 250 | €0.06008 | €15.02 |
| 500 | €0.05662 | €28.31 |
| 1,000 | €0.05338 | €53.38 |
| 2,500 | €0.04938 | €123.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.04265 | €426.50 |
| 20,000 | €0.04022 | €804.40 |
| 30,000 | €0.03886 | €1,165.80 |
| 50,000 | €0.03722 | €1,861.00 |
| 70,000 | €0.03618 | €2,532.60 |
| 100,000 | €0.03510 | €3,510.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |