
MLG0603S3N3ST000 | |
|---|---|
DigiKey Part Number | 445-3095-2-ND - Tape & Reel (TR) 445-3095-1-ND - Cut Tape (CT) 445-3095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S3N3ST000 |
Description | FIXED IND 3.3NH 300MA 350 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S3N3ST000 Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04000 | €0.40 |
| 100 | €0.03300 | €3.30 |
| 1,000 | €0.02712 | €27.12 |
| 5,000 | €0.02365 | €118.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.02113 | €316.95 |
| 30,000 | €0.01993 | €597.90 |
| 45,000 | €0.01925 | €866.25 |
| 75,000 | €0.01844 | €1,383.00 |
| 105,000 | €0.01792 | €1,881.60 |
| 150,000 | €0.01739 | €2,608.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09760 |