
FG11C0G2A683JNT06 | |
|---|---|
DigiKey Part Number | 445-173111-1-ND - Cut Tape (CT) 445-173111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG11C0G2A683JNT06 |
Description | CAP CER 0.068UF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG11C0G2A683JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.59000 | €5.90 |
| 50 | €0.46040 | €23.02 |
| 100 | €0.42030 | €42.03 |
| 500 | €0.35252 | €176.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.31190 | €467.85 |
| 3,000 | €0.29695 | €890.85 |
| 4,500 | €0.28946 | €1,302.57 |
| 7,500 | €0.28116 | €2,108.70 |
| 10,500 | €0.27631 | €2,901.26 |
| 15,000 | €0.27164 | €4,074.60 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.12240 |