
FA28X7R1H223KNU06 | |
|---|---|
DigiKey Part Number | 445-174282-1-ND - Cut Tape (CT) 445-174282-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28X7R1H223KNU06 |
Description | CAP CER 0.022UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28X7R1H223KNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.13900 | €1.39 |
| 50 | €0.10000 | €5.00 |
| 100 | €0.08830 | €8.83 |
| 500 | €0.06858 | €34.29 |
| 1,000 | €0.06248 | €62.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05584 | €111.68 |
| 4,000 | €0.05184 | €207.36 |
| 6,000 | €0.04984 | €299.04 |
| 10,000 | €0.04762 | €476.20 |
| 14,000 | €0.04633 | €648.62 |
| 20,000 | €0.04508 | €901.60 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |