
FA28C0G2A221JNU06 | |
|---|---|
DigiKey Part Number | 445-181724-1-ND - Cut Tape (CT) 445-181724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2A221JNU06 |
Description | CAP CER 220PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2A221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHS7J2H221J2M2H01A | Murata Electronics | 10 | 490-17413-1-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17100 | €1.71 |
| 50 | €0.12480 | €6.24 |
| 100 | €0.11070 | €11.07 |
| 500 | €0.08706 | €43.53 |
| 1,000 | €0.07975 | €79.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07164 | €143.28 |
| 4,000 | €0.06684 | €267.36 |
| 6,000 | €0.06444 | €386.64 |
| 10,000 | €0.06178 | €617.80 |
| 14,000 | €0.06022 | €843.08 |
| 20,000 | €0.05872 | €1,174.40 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |