
FA26C0G2J561JNU06 | |
|---|---|
DigiKey Part Number | 445-174258-1-ND - Cut Tape (CT) 445-174258-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA26C0G2J561JNU06 |
Description | CAP CER 560PF 630V NP0 RADIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA26C0G2J561JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23200 | €2.32 |
| 50 | €0.17280 | €8.64 |
| 100 | €0.15440 | €15.44 |
| 500 | €0.12342 | €61.71 |
| 1,000 | €0.11384 | €113.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.10294 | €205.88 |
| 4,000 | €0.09664 | €386.56 |
| 6,000 | €0.09349 | €560.94 |
| 10,000 | €0.09000 | €900.00 |
| 14,000 | €0.08796 | €1,231.44 |
| 20,000 | €0.08599 | €1,719.80 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |