Direct
Upgrade
Upgrade
Parametric Equivalent

FA20C0G2W223JNU06 | |
|---|---|
DigiKey Part Number | 445-180583-1-ND - Cut Tape (CT) 445-180583-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA20C0G2W223JNU06 |
Description | CAP CER 0.022UF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA20C0G2W223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.99300 | €9.93 |
| 50 | €0.79540 | €39.77 |
| 100 | €0.73430 | €73.43 |
| 500 | €0.63100 | €315.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.56639 | €849.58 |
| 3,000 | €0.54359 | €1,630.77 |
| 4,500 | €0.53216 | €2,394.72 |
| 7,500 | €0.51950 | €3,896.25 |
| 10,500 | €0.51209 | €5,376.95 |
| 15,000 | €0.50496 | €7,574.40 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.81780 |
