
FA14C0G1H223JNU06 | |
|---|---|
DigiKey Part Number | 445-180393-1-ND - Cut Tape (CT) 445-180393-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA14C0G1H223JNU06 |
Description | CAP CER 0.022UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA14C0G1H223JNU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.177" L x 0.118" W (4.50mm x 3.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.35600 | €3.56 |
| 50 | €0.27040 | €13.52 |
| 100 | €0.24400 | €24.40 |
| 500 | €0.19950 | €99.75 |
| 1,000 | €0.18575 | €185.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.16945 | €338.90 |
| 4,000 | €0.16040 | €641.60 |
| 6,000 | €0.15587 | €935.22 |
| 10,000 | €0.15085 | €1,508.50 |
| 14,000 | €0.14791 | €2,070.74 |
| 20,000 | €0.14508 | €2,901.60 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.70760 |