
FA11X7S1H106KRU06 | |
|---|---|
DigiKey Part Number | 445-180386-1-ND - Cut Tape (CT) 445-180386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7S1H106KRU06 |
Description | CAP CER 10UF 50V X7S RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7S1H106KRU06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.27000 | €1.27 |
| 10 | €0.84000 | €8.40 |
| 50 | €0.66660 | €33.33 |
| 100 | €0.61330 | €61.33 |
| 500 | €0.52300 | €261.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.46737 | €701.06 |
| 3,000 | €0.44745 | €1,342.35 |
| 4,500 | €0.43747 | €1,968.62 |
| 7,500 | €0.42641 | €3,198.08 |
| 10,500 | €0.41994 | €4,409.37 |
| 15,000 | €0.41371 | €6,205.65 |
| Unit Price without VAT: | €1.27000 |
|---|---|
| Unit Price with VAT: | €1.54940 |