


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 500 mF | |
Tolerance | - | |
Voltage - Rated | 3.2 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Gull Wing | |
Lead Spacing | 0.126" (3.20mm) | |
Size / Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -30°C ~ 85°C |