500 mF (EDLC) Supercapacitor 4.2 V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mF (EDLC) Supercapacitor 4.2 V 3-SMD, Gull Wing
Large-capacitance, Thin Supercapacitors (EDLC)

EDLC371420-501-2F-50

DigiKey Part Number
445-EDLC371420-501-2F-50-ND
Manufacturer
Manufacturer Product Number
EDLC371420-501-2F-50
Description
CAP 500MF 4.2V SMALL SIZE
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 4.2 V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
500 mF
Tolerance
-
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Lead Spacing
0.126" (3.20mm)
Size / Dimension
0.787" L x 0.551" W (20.00mm x 14.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.