


EDLC212520-351-2F-50 | |
|---|---|
DigiKey Part Number | 445-EDLC212520-351-2F-50-ND |
Manufacturer | |
Manufacturer Product Number | EDLC212520-351-2F-50 |
Description | CAP 350MF 4.2V LOW HEIGHT |
Customer Reference | |
Detailed Description | 350 mF (EDLC) Supercapacitor 4.2 V 3-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | EDLC212520-351-2F-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Capacitance | 350 mF | |
Tolerance | - | |
Voltage - Rated | 4.2 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Lead Spacing | 0.246" (6.25mm) | |
Size / Dimension | 1.024" L x 0.787" W (26.00mm x 20.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Operating Temperature | -40°C ~ 70°C |