
EDLC KIT | |
|---|---|
DigiKey Part Number | 445-EDLCKIT-ND |
Manufacturer | |
Manufacturer Product Number | EDLC KIT |
Description | ELECTRIC DOUBLE LAYER CAPACITOR |
Customer Reference | |
Detailed Description | Electric Double Layer Capacitors, Supercaps Capacitor Kit 350mF ~ 500mF 3.2V, 4.2V Surface Mount 12 Pieces (4 Values - 3 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Electric Double Layer Capacitors, Supercaps | |
Capacitance Range | 350mF ~ 500mF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 3.2V, 4.2V | |
Tolerance | - | |
Applications | - | |
Features | - | |
Quantity | 12 Pieces (4 Values - 3 Each) | |
Packages Included | 3-SMD (Gull Wing, Flat Lead) |