
DEA202450BT-1294D1-H | |
|---|---|
DigiKey Part Number | 445-DEA202450BT-1294D1-HTR-ND - Tape & Reel (TR) 445-DEA202450BT-1294D1-HCT-ND - Cut Tape (CT) 445-DEA202450BT-1294D1-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA202450BT-1294D1-H |
Description | RF FILTER BANDPASS 2.448GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.448GHz Center Frequency Band Pass RF Filter (Radio Frequency) 72MHz Bandwidth 1.35dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA202450BT-1294D1-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.448GHz Center | |
Bandwidth | 72MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.35dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.23200 | €2.32 |
| 25 | €0.21360 | €5.34 |
| 50 | €0.20060 | €10.03 |
| 100 | €0.18870 | €18.87 |
| 250 | €0.17404 | €43.51 |
| 500 | €0.16370 | €81.85 |
| 1,000 | €0.15399 | €153.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.14071 | €281.42 |
| 4,000 | €0.13236 | €529.44 |
| 6,000 | €0.12771 | €766.26 |
| 10,000 | €0.12208 | €1,220.80 |
| 14,000 | €0.11851 | €1,659.14 |
| 20,000 | €0.11483 | €2,296.60 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |



