
CXA-M14L-P | |
|---|---|
DigiKey Part Number | 445-1628-ND |
Manufacturer | |
Manufacturer Product Number | CXA-M14L-P |
Description | INVERTER 12V-INPUT 1500V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CXA-M14L-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 2.20" L x 1.14" W x 0.59" H (56mm x 29mm x 15mm) | |
Mounting Type | Through Hole |