
CXA-L10L | |
|---|---|
DigiKey Part Number | 445-1622-ND |
Manufacturer | |
Manufacturer Product Number | CXA-L10L |
Description | INVERTER 12V-INPUT 900V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 900V Output 1.73" L x 0.83" W x 0.51" H (44mm x 21mm x 13mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CXA-L10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 900V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 1.73" L x 0.83" W x 0.51" H (44mm x 21mm x 13mm) | |
Mounting Type | Through Hole |