
CXA-L0612-VJL | |
|---|---|
DigiKey Part Number | 445-1618-ND |
Manufacturer | |
Manufacturer Product Number | CXA-L0612-VJL |
Description | INVERTER 12V-INPUT 1500V-OUTPUT |
Customer Reference | |
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 3.76" L x 0.79" W x 0.31" H (95.5mm x 20mm x 8mm) | |
Mounting Type | Chassis Mount |