CXA-L0505-NJL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: €0.00000
Datasheet
CCFL and UV Lamps Inverter 5V Input 1500V Output 3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA-L0505-NJL

DigiKey Part Number
445-1614-ND
Manufacturer
Manufacturer Product Number
CXA-L0505-NJL
Description
INVERTER 5V-INPUT 1500V-OUTPUT
Customer Reference
Detailed Description
CCFL and UV Lamps Inverter 5V Input 1500V Output 3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Input
5V
Output
1500V
Type
CCFL and UV Lamps
Size / Dimension
3.17" L x 0.81" W x 0.31" H (80.5mm x 20.5mm x 8mm)
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes