1µF Isolated Capacitor 2 Array 16 V JB 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKCL22JB1C105M085AB

DigiKey Part Number
445-10126-2-ND - Tape & Reel (TR)
445-10126-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CKCL22JB1C105M085AB
Description
CAP ARRAY 1.0UF 16V JB 0805
Customer Reference
Detailed Description
1µF Isolated Capacitor 2 Array 16 V JB 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CKCL22JB1C105M085AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
1µF
Tolerance
±20%
Voltage - Rated
16 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
JB
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15100€1.51
50€0.11040€5.52
100€0.09760€9.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05728€229.12
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720