
CGJ4C2C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-8159-2-ND - Tape & Reel (TR) 445-8159-1-ND - Cut Tape (CT) 445-8159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ4C2C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ4C2C0G1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2C0G1H103J060AA | TDK | 217,809 | 445-6947-1-ND | €0.24000 | MFR Recommended |
| C0805T103J5RALTU | KEMET | 0 | 399-C0805T103J5RALTUTR-ND | €0.24937 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09442 | €377.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17220 | €8.61 |
| 100 | €0.15210 | €15.21 |
| 500 | €0.11802 | €59.01 |
| 1,000 | €0.10737 | €107.37 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |