
CGJ3E2C0G1H821J080AA | |
|---|---|
DigiKey Part Number | 445-8102-2-ND - Tape & Reel (TR) 445-8102-1-ND - Cut Tape (CT) 445-8102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H821J080AA |
Description | CAP CER 820PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ3E2C0G2A821J080AA | TDK | 7,378 | 445-9135-1-ND | €0.25000 | Upgrade |
| CGA3E2C0G1H821J080AA | TDK | 13,459 | 445-5651-1-ND | €0.12000 | Parametric Equivalent |
| AC0603JRNPO9BN821 | YAGEO | 2,819 | 13-AC0603JRNPO9BN821CT-ND | €0.09000 | Parametric Equivalent |
| C0603C821J5GACAUTO | KEMET | 6,479 | 399-6907-1-ND | €0.14000 | Parametric Equivalent |
| CL10C821JB81PNC | Samsung Electro-Mechanics | 0 | 1276-2345-2-ND | €0.00811 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11300 | €1.13 |
| 50 | €0.08100 | €4.05 |
| 100 | €0.07140 | €7.14 |
| 500 | €0.05490 | €27.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.11700 | €1.17 |
| 50 | €0.08300 | €4.15 |
| 100 | €0.07240 | €7.24 |
| 500 | €0.05450 | €27.25 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |