
CGA9P1X7T2J474K250KE | |
|---|---|
DigiKey Part Number | 445-8764-2-ND - Tape & Reel (TR) 445-8764-1-ND - Cut Tape (CT) 445-8764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA9P1X7T2J474K250KE |
Description | CAP CER 0.47UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA9P1X7T2J474K250KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.77000 | €3.77 |
| 10 | €2.68900 | €26.89 |
| 50 | €2.25900 | €112.95 |
| 100 | €2.12590 | €212.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.84664 | €923.32 |
| 1,000 | €1.77897 | €1,778.97 |
| 1,500 | €1.74505 | €2,617.57 |
| 2,500 | €1.70746 | €4,268.65 |
| 3,500 | €1.68547 | €5,899.15 |
| 5,000 | €1.66433 | €8,321.65 |
| Unit Price without VAT: | €3.77000 |
|---|---|
| Unit Price with VAT: | €4.59940 |