
CGA8N4X7T2W474K230KE | |
|---|---|
DigiKey Part Number | 445-8770-2-ND - Tape & Reel (TR) 445-8770-1-ND - Cut Tape (CT) 445-8770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8N4X7T2W474K230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8N4X7T2W474K230KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.03400 | €10.34 |
| 50 | €0.83020 | €41.51 |
| 100 | €0.76710 | €76.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.64150 | €320.75 |
| 1,000 | €0.60943 | €609.43 |
| 1,500 | €0.59337 | €890.05 |
| 2,500 | €0.57556 | €1,438.90 |
| 3,500 | €0.56515 | €1,978.03 |
| 5,000 | €0.55514 | €2,775.70 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.89100 |