
CGA8L4C0G2J103J160KA | |
|---|---|
DigiKey Part Number | 445-7900-2-ND - Tape & Reel (TR) 445-7900-1-ND - Cut Tape (CT) 445-7900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L4C0G2J103J160KA |
Description | CAP CER 10000PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L4C0G2J103J160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.40300 | €14.03 |
| 50 | €1.14300 | €57.15 |
| 100 | €1.06280 | €106.28 |
| 500 | €0.92696 | €463.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.85964 | €859.64 |
| 2,000 | €0.82601 | €1,652.02 |
| 3,000 | €0.80916 | €2,427.48 |
| 5,000 | €0.79048 | €3,952.40 |
| 7,000 | €0.77955 | €5,456.85 |
| 10,000 | €0.76905 | €7,690.50 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.51320 |