CGA8L1X7S3A103M160KE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.97358
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.67730
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: €1.62564
Datasheet

Upgrade


Knowles Syfer
In Stock: 873
Unit Price: €1.60000
Datasheet
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8L1X7S3A103M160KE

DigiKey Part Number
445-13175-2-ND - Tape & Reel (TR)
445-13175-1-ND - Cut Tape (CT)
445-13175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L1X7S3A103M160KE
Description
CAP CER 10000PF 1KV X7S 1812
Customer Reference
Detailed Description
10000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L1X7S3A103M160KE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.06000€1.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.39263€392.63
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.29320