
CGA8L1X7R3A472M160KA | |
|---|---|
DigiKey Part Number | 445-13109-2-ND - Tape & Reel (TR) 445-13109-1-ND - Cut Tape (CT) 445-13109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA8L1X7R3A472M160KA |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA8L1X7R3A472M160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.46500 | €4.65 |
| 50 | €0.35800 | €17.90 |
| 100 | €0.32510 | €32.51 |
| 500 | €0.26948 | €134.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.24507 | €245.07 |
| 2,000 | €0.23133 | €462.66 |
| 3,000 | €0.22444 | €673.32 |
| 5,000 | €0.21681 | €1,084.05 |
| 7,000 | €0.21235 | €1,486.45 |
| 10,000 | €0.20806 | €2,080.60 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.90280 |