0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6N4C0G2W223J230AA

DigiKey Part Number
445-15589-2-ND - Tape & Reel (TR)
445-15589-1-ND - Cut Tape (CT)
445-15589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6N4C0G2W223J230AA
Description
CAP CER 0.022UF 450V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6N4C0G2W223J230AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,049
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.06000€1.06
10€0.68800€6.88
50€0.54060€27.03
100€0.49530€49.53
500€0.41850€209.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.38347€383.47
2,000€0.36448€728.96
3,000€0.35497€1,064.91
5,000€0.34443€1,722.15
7,000€0.33826€2,367.82
10,000€0.33234€3,323.40
Manufacturers Standard Package
Unit Price without VAT:€1.06000
Unit Price with VAT:€1.29320