Direct
Upgrade
Upgrade
Upgrade
Upgrade

CGA6L3C0G2E223J160AA | |
|---|---|
DigiKey Part Number | 445-15587-2-ND - Tape & Reel (TR) 445-15587-1-ND - Cut Tape (CT) 445-15587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L3C0G2E223J160AA |
Description | CAP CER 0.022UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L3C0G2E223J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.46931 | €938.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.45000 | €1.45 |
| 10 | €0.91700 | €9.17 |
| 50 | €0.70360 | €35.18 |
| 100 | €0.63700 | €63.70 |
| 500 | €0.52334 | €261.67 |
| Unit Price without VAT: | €1.45000 |
|---|---|
| Unit Price with VAT: | €1.76900 |
