
CGA5L4NP02J103J160AA | |
|---|---|
DigiKey Part Number | 445-172566-2-ND - Tape & Reel (TR) 445-172566-1-ND - Cut Tape (CT) 445-172566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4NP02J103J160AA |
Description | CAP CER 10000PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4NP02J103J160AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29600 | €2.96 |
| 50 | €0.22260 | €11.13 |
| 100 | €0.19990 | €19.99 |
| 500 | €0.16196 | €80.98 |
| 1,000 | €0.15022 | €150.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.13656 | €273.12 |
| 4,000 | €0.12885 | €515.40 |
| 6,000 | €0.12499 | €749.94 |
| 10,000 | €0.12071 | €1,207.10 |
| 14,000 | €0.11820 | €1,654.80 |
| 20,000 | €0.11580 | €2,316.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58560 |
