
CGA5L4C0G2J272J160AA | |
|---|---|
DigiKey Part Number | 445-5794-2-ND - Tape & Reel (TR) 445-5794-1-ND - Cut Tape (CT) 445-5794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L4C0G2J272J160AA |
Description | CAP CER 2700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L4C0G2J272J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19300 | €1.93 |
| 50 | €0.14180 | €7.09 |
| 100 | €0.12620 | €12.62 |
| 500 | €0.09978 | €49.89 |
| 1,000 | €0.09164 | €91.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.08252 | €165.04 |
| 4,000 | €0.07717 | €308.68 |
| 6,000 | €0.07449 | €446.94 |
| 10,000 | €0.07153 | €715.30 |
| 14,000 | €0.06979 | €977.06 |
| 20,000 | €0.06813 | €1,362.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |