
CGA5L3X7R2E104M160AA | |
|---|---|
DigiKey Part Number | 445-12911-2-ND - Tape & Reel (TR) 445-12911-1-ND - Cut Tape (CT) 445-12911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7R2E104M160AA |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7R2E104M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13520 | €6.76 |
| 100 | €0.12010 | €12.01 |
| 500 | €0.09476 | €47.38 |
| 1,000 | €0.08693 | €86.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.07820 | €156.40 |
| 4,000 | €0.07306 | €292.24 |
| 6,000 | €0.07049 | €422.94 |
| 10,000 | €0.06764 | €676.40 |
| 14,000 | €0.06597 | €923.58 |
| 20,000 | €0.06437 | €1,287.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |