1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A105M160AA

DigiKey Part Number
445-12901-2-ND - Tape & Reel (TR)
445-12901-1-ND - Cut Tape (CT)
445-12901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A105M160AA
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A105M160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.31200€3.12
50€0.23520€11.76
100€0.21150€21.15
500€0.17176€85.88
1,000€0.15946€159.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.14508€290.16
4,000€0.13699€547.96
6,000€0.13294€797.64
10,000€0.12845€1,284.50
14,000€0.12583€1,761.62
20,000€0.12330€2,466.00
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.62220