0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A104K160AA

DigiKey Part Number
445-5840-2-ND - Tape & Reel (TR)
445-5840-1-ND - Cut Tape (CT)
445-5840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A104K160AA
Description
CAP CER 0.1UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A104K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181,325
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14200€1.42
50€0.10300€5.15
100€0.09090€9.09
500€0.07068€35.34
1,000€0.06445€64.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.05764€115.28
4,000€0.05355€214.20
6,000€0.05150€309.00
10,000€0.04923€492.30
14,000€0.04790€670.60
20,000€0.04662€932.40
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.29280