
CGA5L1X7T2J473M160AE | |
|---|---|
DigiKey Part Number | 445-7981-2-ND - Tape & Reel (TR) 445-7981-1-ND - Cut Tape (CT) 445-7981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T2J473M160AE |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T2J473M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.56800 | €5.68 |
| 50 | €0.44220 | €22.11 |
| 100 | €0.40330 | €40.33 |
| 500 | €0.33764 | €168.82 |
| 1,000 | €0.31734 | €317.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.29204 | €584.08 |
| 4,000 | €0.27868 | €1,114.72 |
| 6,000 | €0.27198 | €1,631.88 |
| 10,000 | €0.26456 | €2,645.60 |
| 14,000 | €0.26023 | €3,643.22 |
| 20,000 | €0.25605 | €5,121.00 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.08580 |