10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X5R1C106K160AC

DigiKey Part Number
445-12844-2-ND - Tape & Reel (TR)
445-12844-1-ND - Cut Tape (CT)
445-12844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X5R1C106K160AC
Description
CAP CER 10UF 16V X5R 1206
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X5R1C106K160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,564
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.34000€0.34
10€0.20700€2.07
50€0.15260€7.63
100€0.13610€13.61
500€0.10808€54.04
1,000€0.09942€99.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.08966€179.32
4,000€0.08398€335.92
6,000€0.08113€486.78
10,000€0.07798€779.80
14,000€0.07613€1,065.82
20,000€0.07436€1,487.20
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.41480