0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H2X7R2A473M115AA

DigiKey Part Number
445-12892-2-ND - Tape & Reel (TR)
445-12892-1-ND - Cut Tape (CT)
445-12892-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H2X7R2A473M115AA
Description
CAP CER 0.047UF 100V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H2X7R2A473M115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,116
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000€0.05312€106.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.12900€1.29
50€0.09300€4.65
100€0.07080€7.08
500€0.06350€31.75
1,000€0.05780€57.80
Digi-Reel®
QuantityUnit PriceExt Price
1€0.23000€0.23
10€0.13300€1.33
50€0.09540€4.77
100€0.08330€8.33
500€0.06306€31.53
1,000€0.05674€56.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840