
CGA5F4NP02J472J085AA | |
|---|---|
DigiKey Part Number | 445-172562-2-ND - Tape & Reel (TR) 445-172562-1-ND - Cut Tape (CT) 445-172562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4NP02J472J085AA |
Description | CAP CER 4700PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4NP02J472J085AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25800 | €2.58 |
| 50 | €0.19240 | €9.62 |
| 100 | €0.17240 | €17.24 |
| 500 | €0.13866 | €69.33 |
| 1,000 | €0.12822 | €128.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10937 | €437.48 |
| 8,000 | €0.10373 | €829.84 |
| 12,000 | €0.10090 | €1,210.80 |
| 20,000 | €0.09777 | €1,955.40 |
| 28,000 | €0.09594 | €2,686.32 |
| 40,000 | €0.09418 | €3,767.20 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.51240 |