
CGA5F1X7S3A102M085AE | |
|---|---|
DigiKey Part Number | 445-13166-2-ND - Tape & Reel (TR) 445-13166-1-ND - Cut Tape (CT) 445-13166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F1X7S3A102M085AE |
Description | CAP CER 1000PF 1KV X7S 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F1X7S3A102M085AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45900 | €4.59 |
| 50 | €0.35280 | €17.64 |
| 100 | €0.32020 | €32.02 |
| 500 | €0.26522 | €132.61 |
| 1,000 | €0.24822 | €248.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.21636 | €865.44 |
| 8,000 | €0.20715 | €1,657.20 |
| 12,000 | €0.20254 | €2,430.48 |
| 20,000 | €0.19742 | €3,948.40 |
| 28,000 | €0.19443 | €5,444.04 |
| 40,000 | €0.19156 | €7,662.40 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.87840 |