
CGA4J3X7R1C225M125AB | |
|---|---|
DigiKey Part Number | 445-12734-2-ND - Tape & Reel (TR) 445-12734-1-ND - Cut Tape (CT) 445-12734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1C225M125AB |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1C225M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.10800 | €1.08 |
| 50 | €0.07680 | €3.84 |
| 100 | €0.06730 | €6.73 |
| 500 | €0.05154 | €25.77 |
| 1,000 | €0.04669 | €46.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.04144 | €82.88 |
| 4,000 | €0.03825 | €153.00 |
| 6,000 | €0.03666 | €219.96 |
| 10,000 | €0.03489 | €348.90 |
| 14,000 | €0.03386 | €474.04 |
| 20,000 | €0.03286 | €657.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |