
CGA4J3NP02E822J125AA | |
|---|---|
DigiKey Part Number | 445-172606-2-ND - Tape & Reel (TR) 445-172606-1-ND - Cut Tape (CT) 445-172606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3NP02E822J125AA |
Description | CAP CER 8200PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3NP02E822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.12173 | €243.46 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.57340 |