
CGA4J2X7R2A223K125AE | |
|---|---|
DigiKey Part Number | 445-173795-2-ND - Tape & Reel (TR) 445-173795-1-ND - Cut Tape (CT) 445-173795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X7R2A223K125AE |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X7R2A223K125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08340 | €8.34 |
| 500 | €0.06456 | €32.28 |
| 1,000 | €0.05876 | €58.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.05246 | €104.92 |
| 4,000 | €0.04866 | €194.64 |
| 6,000 | €0.04676 | €280.56 |
| 10,000 | €0.04465 | €446.50 |
| 14,000 | €0.04342 | €607.88 |
| 20,000 | €0.04223 | €844.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |