
CGA4J2X5R1E105K125AA | |
|---|---|
DigiKey Part Number | 445-12669-2-ND - Tape & Reel (TR) 445-12669-1-ND - Cut Tape (CT) 445-12669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1E105K125AA |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1E105K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06500 | €3.25 |
| 100 | €0.05700 | €5.70 |
| 500 | €0.04332 | €21.66 |
| 1,000 | €0.03912 | €39.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.03639 | €72.78 |
| 4,000 | €0.03350 | €134.00 |
| 6,000 | €0.03206 | €192.36 |
| 10,000 | €0.03046 | €304.60 |
| 14,000 | €0.02952 | €413.28 |
| 20,000 | €0.02862 | €572.40 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |