
CGA4J2C0G2A822J125AA | |
|---|---|
DigiKey Part Number | 445-15556-2-ND - Tape & Reel (TR) 445-15556-1-ND - Cut Tape (CT) 445-15556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A822J125AA |
Description | CAP CER 8200PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A822J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10800 | €5.40 |
| 100 | €0.09550 | €9.55 |
| 500 | €0.07464 | €37.32 |
| 1,000 | €0.06821 | €68.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.06418 | €128.36 |
| 4,000 | €0.05975 | €239.00 |
| 6,000 | €0.05753 | €345.18 |
| 10,000 | €0.05507 | €550.70 |
| 14,000 | €0.05363 | €750.82 |
| 20,000 | €0.05224 | €1,044.80 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |