
CGA4J1X7R1E475M125AC | |
|---|---|
DigiKey Part Number | 445-12761-2-ND - Tape & Reel (TR) 445-12761-1-ND - Cut Tape (CT) 445-12761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1E475M125AC |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1E475M125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25000 | €2.50 |
| 50 | €0.18620 | €9.31 |
| 100 | €0.16680 | €16.68 |
| 500 | €0.13394 | €66.97 |
| 1,000 | €0.12378 | €123.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.11213 | €224.26 |
| 4,000 | €0.10545 | €421.80 |
| 6,000 | €0.10210 | €612.60 |
| 10,000 | €0.09840 | €984.00 |
| 14,000 | €0.09623 | €1,347.22 |
| 20,000 | €0.09415 | €1,883.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |