
CGA3E3X8R2A223K080AB | |
|---|---|
DigiKey Part Number | 445-12579-2-ND - Tape & Reel (TR) 445-12579-1-ND - Cut Tape (CT) 445-12579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E3X8R2A223K080AB |
Description | CAP CER 0.022UF 100V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E3X8R2A223K080AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08100 | €0.81 |
| 50 | €0.05720 | €2.86 |
| 100 | €0.04990 | €4.99 |
| 500 | €0.03764 | €18.82 |
| 1,000 | €0.03386 | €33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02741 | €109.64 |
| 8,000 | €0.02537 | €202.96 |
| 12,000 | €0.02435 | €292.20 |
| 20,000 | €0.02322 | €464.40 |
| 28,000 | €0.02256 | €631.68 |
| 40,000 | €0.02193 | €877.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |
