
CGA3E2X7R1H472M080AE | |
|---|---|
DigiKey Part Number | 445-173851-2-ND - Tape & Reel (TR) 445-173851-1-ND - Cut Tape (CT) 445-173851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H472M080AE |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H472M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05340 | €2.67 |
| 100 | €0.04640 | €4.64 |
| 500 | €0.03488 | €17.44 |
| 1,000 | €0.03134 | €31.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02528 | €101.12 |
| 8,000 | €0.02336 | €186.88 |
| 12,000 | €0.02240 | €268.80 |
| 20,000 | €0.02134 | €426.80 |
| 28,000 | €0.02072 | €580.16 |
| 40,000 | €0.02012 | €804.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |