
CGA3E2NP01H010C080AA | |
|---|---|
DigiKey Part Number | 445-12397-2-ND - Tape & Reel (TR) 445-12397-1-ND - Cut Tape (CT) 445-12397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H010C080AA |
Description | CAP CER 1PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H010C080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08600 | €0.86 |
| 50 | €0.06100 | €3.05 |
| 100 | €0.05330 | €5.33 |
| 500 | €0.04028 | €20.14 |
| 1,000 | €0.03627 | €36.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02943 | €117.72 |
| 8,000 | €0.02728 | €218.24 |
| 12,000 | €0.02620 | €314.40 |
| 20,000 | €0.02500 | €500.00 |
| 28,000 | €0.02430 | €680.40 |
| 40,000 | €0.02363 | €945.20 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |