
CGA2B3X5R1A224M050BB | |
|---|---|
DigiKey Part Number | 445-12161-2-ND - Tape & Reel (TR) 445-12161-1-ND - Cut Tape (CT) 445-12161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1A224M050BB |
Description | CAP CER 0.22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1A224M050BB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05200 | €0.52 |
| 50 | €0.03620 | €1.81 |
| 100 | €0.03120 | €3.12 |
| 500 | €0.02294 | €11.47 |
| 1,000 | €0.02041 | €20.41 |
| 2,500 | €0.01775 | €44.37 |
| 5,000 | €0.01615 | €80.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.01441 | €144.10 |
| 20,000 | €0.01335 | €267.00 |
| 30,000 | €0.01283 | €384.90 |
| 50,000 | €0.01224 | €612.00 |
| 70,000 | €0.01190 | €833.00 |
| 100,000 | €0.01157 | €1,157.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |