
CGA2B2X5R1H472K050BA | |
|---|---|
DigiKey Part Number | 445-12227-2-ND - Tape & Reel (TR) 445-12227-1-ND - Cut Tape (CT) 445-12227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H472K050BA |
Description | CAP CER 4700PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H472K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03100 | €0.31 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01760 | €1.76 |
| 500 | €0.01260 | €6.30 |
| 1,000 | €0.01107 | €11.07 |
| 2,500 | €0.00945 | €23.62 |
| 5,000 | €0.00848 | €42.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00746 | €74.60 |
| 20,000 | €0.00682 | €136.40 |
| 30,000 | €0.00651 | €195.30 |
| 50,000 | €0.00615 | €307.50 |
| 70,000 | €0.00595 | €416.50 |
| 100,000 | €0.00575 | €575.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |