
CGA2B2X5R1H471K050BA | |
|---|---|
DigiKey Part Number | 445-12229-2-ND - Tape & Reel (TR) 445-12229-1-ND - Cut Tape (CT) 445-12229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X5R1H471K050BA |
Description | CAP CER 470PF 50V X5R 0402 |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X5R1H471K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02900 | €0.29 |
| 50 | €0.01940 | €0.97 |
| 100 | €0.01660 | €1.66 |
| 500 | €0.01182 | €5.91 |
| 1,000 | €0.01037 | €10.37 |
| 2,500 | €0.00884 | €22.10 |
| 5,000 | €0.00792 | €39.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.00696 | €69.60 |
| 20,000 | €0.00635 | €127.00 |
| 30,000 | €0.00605 | €181.50 |
| 50,000 | €0.00572 | €286.00 |
| 70,000 | €0.00552 | €386.40 |
| 100,000 | €0.00534 | €534.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |